
The ICS650R-01ILF is a single PLL circuit with a clock input, packaged in a 55-count SSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The PLL circuit is capable of handling a maximum frequency of 66.67MHz.
Sign in to ask questions about the IDT ICS650R-01ILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS650R-01ILF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS650R-01ILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.