
The ICS650R-01LFT is a single PLL circuit with a clock input, operating within a temperature range of 0 to 70°C. It is packaged in a surface mount SSOP package, available in quantities of 2500 per reel. This device is RoHS compliant and suitable for use in high-frequency applications.
IDT ICS650R-01LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.