
The ICS650R-01T is a single PLL IC with a maximum operating frequency of 66.67MHz and a maximum operating temperature of 70°C. It is available in a surface mount SSOP package and is packaged in tape and reel quantities of 2500. The device is not RoHS compliant. The IC has a single circuit and is designed for use with a clock input signal.
Sign in to ask questions about the IDT ICS650R-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS650R-01T technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS650R-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.