
IC NETWORKING CLK SOURCE 20-SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |