
The ICS650R-07LFT is a single PLL IC from IDT, packaged in a 2500-unit SSOP package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and features a maximum clock input frequency of 133.33MHz. This RoHS compliant device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS650R-07LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.