
The ICS650R-12LFT is a single clock PLL from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and is RoHS compliant. The device has a maximum operating frequency of 108MHz and is available in quantities of 2500 per tape and reel.
Checking distributor stock and pricing after the page loads.
IDT ICS650R-12LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 108MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
