
The ICS650R-14LF is a single PLL IC from IDT, packaged in a 55-unit SSOP package for surface mount applications. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 133.33MHz. This device is RoHS compliant and features a clock input. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
IDT ICS650R-14LF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.