The ICS650R-21LF is a single PLL circuit from IDT, packaged in a 55-count SSOP package. It is designed for surface mount applications and operates over a temperature range of 0°C to 70°C. This PLL circuit features a maximum operating frequency of 66.67MHz and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS650R-21LF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.