
The ICS650R-22 is a single PLL IC designed for clock input applications. It operates over a temperature range of 0 to 70°C and is packaged in the SSOP package, suitable for surface mount applications. The device has a maximum operating frequency of 100MHz and is available in quantities of 55 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS650R-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS650R-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.