
The ICS650R-22LF is a PLL IC from IDT with a maximum operating frequency of 100MHz and a maximum operating temperature of 70°C. It is available in an SSOP package and is designed for surface mount applications. The device is RoHS compliant and is packaged in a rail/Tube format with 55 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
