The ICS651BMLFT is a 200MHz clock input IC from IDT, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C. The device is available in quantities of 2500 per reel. The ICS651BMLFT is part of the ClockBlocks series from IDT.
Sign in to ask questions about the IDT ICS651BMLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS651BMLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS651BMLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
