
The ICS662M-03LF is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 29mA and can operate with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is packaged in a SOIC package with dimensions of 1.5mm in height, 5mm in length, and 4mm in width.
Checking distributor stock and pricing after the page loads.
IDT ICS662M-03LF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 29mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
