
The IDT ICS663M is a single CMOS PLL IC with a maximum operating frequency of 120MHz. It is packaged in a SOIC surface mount package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant.
Sign in to ask questions about the IDT ICS663M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS663M technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS663M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.