
The ICS663MIT is a single CMOS PLL IC from IDT, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 120MHz. The device is not RoHS compliant.
Sign in to ask questions about the IDT ICS663MIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS663MIT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS663MIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
