IDT ICS664G-03LF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS664G-03LF to view detailed technical specifications.
No datasheet is available for this part.