
IDT ICS664G-03LFT technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS664G-03LFT to view detailed technical specifications.
No datasheet is available for this part.