
IC CLK SOURCE DGTL VIDEO 16TSSOP
IDT ICS664GI-05LF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.