
The ICS667M-01 is a single PLL IC with a clock input, packaged in a surface mount SOIC. It operates over a temperature range of 0 to 70°C. The device is available in quantities of 97, packaged in rail or tube packaging. The PLL function is enabled, but the device is not RoHS compliant.
IDT ICS667M-01 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 74.18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
