Sign in to ask questions about the IDT ICS667M-01LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS667M-01LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 74.18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS667M-01LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
