
The ICS667M-01T is a single PLL IC from IDT with a maximum operating frequency of 74.18MHz. It features a clock input and is packaged in a SOIC package, suitable for surface mount applications. The IC operates within a temperature range of 0-70°C. It is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT ICS667M-01T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 74.18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
