The ICS670M-02T is a single PLL IC from IDT, packaged in a SOIC with a surface mount configuration. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 160MHz. This device is designed for clock applications and is part of the ClockBlocks series.
Sign in to ask questions about the IDT ICS670M-02T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS670M-02T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS670M-02T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
