
The IDT ICS670M-03ILF is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 35mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 3V. The IC is packaged in a 1.5mm high, 10mm long, 4mm wide SOIC package.
Checking distributor stock and pricing after the page loads.
IDT ICS670M-03ILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
