
The ICS670M-03IT is a single PLL clock circuit with a maximum operating frequency of 210MHz. It is available in a SOIC package and is designed for surface mount applications. The circuit operates over a temperature range of -40°C to 85°C. The ICS670M-03IT is part of the ClockBlocks series from IDT.
Checking distributor stock and pricing after the page loads.
IDT ICS670M-03IT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
No datasheet is available for this part.