
The ICS670M-04IT is a single PLL circuit with a clock input, packaged in a SOIC. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The PLL function is enabled, and the device is available in tape and reel packaging with 2500 units per reel.
IDT ICS670M-04IT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS670M-04IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.