
The IDT ICS671M-03ILFT is a clock PLL IC with a maximum frequency of 133MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC case for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS671M-03ILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.