
The IDT ICS672M-01LF is a single PLL clock circuit with a maximum operating frequency of 84MHz. It is packaged in a 48-pin SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The ICS672M-01LF is compliant with RoHS regulations.
Sign in to ask questions about the IDT ICS672M-01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS672M-01LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 84MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS672M-01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
