
The ICS672M-01T is a single PLL IC with a clock input, featuring a maximum operating frequency of 84MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The IC operates within a temperature range of 0 to 70°C. Although not RoHS compliant, this device is available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS672M-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS672M-01T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 84MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS672M-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
