
The ICS672M-02I is a single clock PLL IC from IDT, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 135MHz. The device is available in quantities of 48 per rail or tube packaging.
Sign in to ask questions about the IDT ICS672M-02I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS672M-02I technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS672M-02I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.