
The ICS672M-02ILF is a single PLL IC designed for clock input applications. It operates over a temperature range of -40°C to 85°C and is packaged in a 48-pin SOIC. This device is RoHS compliant and available in a rail/Tube packaging format.
Sign in to ask questions about the IDT ICS672M-02ILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS672M-02ILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS672M-02ILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.