
The ICS672M-02T is a single PLL IC designed for clock input applications, operating at a maximum frequency of 135MHz. It is packaged in a surface mount SOIC package and is suitable for use in environments between 0°C and 70°C. The IC is available in quantities of 2500 per reel, packaged in tape and reel format. The device does not comply with RoHS regulations.
Sign in to ask questions about the IDT ICS672M-02T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS672M-02T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS672M-02T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.