
The ICS673M-01I is a single PLL IC with a clock input, packaged in a 48-pin SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS673M-01I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS673M-01I technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS673M-01I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.