PLL Clock Synthesizer Single Up to 120MHz 16-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
IDT ICS673M-01ILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.