
The ICS673M-01ILFT is a single PLL IC with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a SOIC package and is available in quantities of 2500. The device is RoHS compliant and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS673M-01ILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
