IDT ICS674R-01I technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 235MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS674R-01I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.