
IC DIVIDER USER CONFIG 28-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS674R-01ILF technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Input | Clock |
| Length | 10mm |
| Logic Function | Clock |
| Max Frequency | 235MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
