
IC DIVIDER USER CONFIG 28-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS674R-01ILFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 235MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.