
The ICS7151AM-50 is a single PLL IC with a clock input, operating within a temperature range of 0°C to 70°C. It is available in a surface mount SOIC package, packaged in quantities of 97 in rail or tube packaging. The device is not RoHS compliant.
Sign in to ask questions about the IDT ICS7151AM-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151AM-50 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7151AM-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
