
The ICS7151AM-50LF is a single PLL circuit with a clock input, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 16.7MHz and is available in quantities of 97 per rail/Tube packaging.
Sign in to ask questions about the IDT ICS7151AM-50LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151AM-50LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151AM-50LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.