
The ICS7151AM-50LFT is a single clock PLL from IDT, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 16.7MHz. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the IDT ICS7151AM-50LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151AM-50LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151AM-50LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.