
The ICS7151AMI-50LF is a single clock input PLL from IDT, packaged in a SOIC case and suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 16.7MHz. This device is compliant with RoHS regulations and is available in quantities of 97 per package, packaged in rail or tube form.
Sign in to ask questions about the IDT ICS7151AMI-50LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151AMI-50LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151AMI-50LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.