
The ICS7151M-20LF is a single PLL IC designed for clock input applications. It operates over a temperature range of 0 to 70°C and is packaged in a surface mount SOIC package. The device is compliant with RoHS regulations and features a maximum operating frequency of 66.7MHz.
Sign in to ask questions about the IDT ICS7151M-20LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151M-20LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151M-20LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
