
The ICS7151M-20LFT is a single PLL IC with a clock input, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 70°C. This RoHS compliant device has a maximum operating frequency of 66.7MHz. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the IDT ICS7151M-20LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151M-20LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151M-20LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
