
The ICS7151M-20T is a single PLL IC from IDT, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 66.7MHz. This IC is intended for use as a clock input PLL and is available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS7151M-20T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151M-20T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7151M-20T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
