
The ICS7151M-40LF is a single PLL circuit with a clock input, operating over a temperature range of 0°C to 70°C. It is packaged in a surface-mount SOIC package, suitable for use in high-frequency applications. This device is compliant with RoHS regulations and is available in quantities of 97 per package, packaged in rail or tube formats.
Sign in to ask questions about the IDT ICS7151M-40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151M-40LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151M-40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
