
The IDT ICS7151M-40T is a single PLL circuit with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 133.4MHz. The device is available in quantities of 2500 per reel, packaged in tape and reel format. Note that this device is not RoHS compliant.
Sign in to ask questions about the IDT ICS7151M-40T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151M-40T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7151M-40T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
