Sign in to ask questions about the IDT ICS7151MI-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151MI-10 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7151MI-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
