
The IDT ICS7151MI-10LF is a single PLL clock input circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is mounted on the surface. The device is RoHS compliant and available in a quantity of 97 per package. It operates at a maximum frequency of 33.4MHz.
Sign in to ask questions about the IDT ICS7151MI-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151MI-10LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151MI-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
