
The ICS7151MI-20LFT is a single PLL oscillator with a clock input, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device has a maximum operating frequency of 66.7MHz and is available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS7151MI-20LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7151MI-20LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7151MI-20LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
