
The ICS7152AM-02LF is a single PLL clock input device from IDT, packaged in a SOIC surface mount package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device features a maximum frequency of 134MHz and is available in quantities of 97 per package, packaged in rail or tube formats.
Sign in to ask questions about the IDT ICS7152AM-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7152AM-02LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7152AM-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
