
The ICS7152AM-02LFT is a single PLL circuit with a clock input, operating over a temperature range of 0 to 70°C. It is packaged in a surface mount SOIC package and is available in quantities of 2500 per reel. This device is compliant with RoHS regulations and features a maximum operating frequency of 134MHz.
Sign in to ask questions about the IDT ICS7152AM-02LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7152AM-02LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7152AM-02LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
